Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.560 |
25+ | $1.560 |
50+ | $1.560 |
100+ | $1.560 |
250+ | $1.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002102
Newark Part No.24M7803
Technical Datasheet
Accessory TypeGland
For Use WithProtecting Cords of Computers & Apparatus
No. of Positions-
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Gland
No. of Positions
-
Product Range
-
For Use With
Protecting Cords of Computers & Apparatus
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate