Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002151
Newark Part No.94AC9231
Product RangePro Power H07RN-F
Your Part Number
528 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $11.750 |
| 25+ | $11.100 |
| 50+ | $10.580 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002151
Newark Part No.94AC9231
Product RangePro Power H07RN-F
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter10.63mm
Voltage Rating750V
Product RangePro Power H07RN-F
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
10.63mm
Product Range
Pro Power H07RN-F
No. of Conductors
4Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate