Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002212
Newark Part No.01AH6126
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.610 |
5+ | $48.110 |
10+ | $44.830 |
25+ | $40.030 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$50.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002212
Newark Part No.01AH6126
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length362mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max101.6mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeHeat Stabilized
Product RangeMP UV Heat Stablized Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
362mm
Cable Bundle Diameter Max
101.6mm
Cable Tie Type
Heat Stabilized
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
MP UV Heat Stablized Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate