Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002224
Newark Part No.01AH6135
Product RangeMP Heavy Duty 120lb. Cable Ties
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002224
Newark Part No.01AH6135
Product RangeMP Heavy Duty 120lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length221mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max52.3mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeMP Heavy Duty 120lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
221mm
Cable Bundle Diameter Max
52.3mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
MP Heavy Duty 120lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate