Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $8.820 |
100+ | $7.410 |
250+ | $6.880 |
500+ | $6.470 |
1000+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002791
Newark Part No.77AH4853
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.9689999999999999"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourBrown
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.985"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.985"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.9689999999999999"
Shrink Tubing / Boot Colour
Brown
Length - Metric
1.2m
I.D. Recovered Max - Metric
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate