Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000119
Newark Part No.69AC6409
Your Part Number
Technical Datasheet
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $3.580 |
| 25+ | $3.530 |
| 50+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000119
Newark Part No.69AC6409
Technical Datasheet
Product Range-
Audio Video Connector AStereo Plug - 6.35mm
Audio Video Connector BXLR Plug
SVHCTo Be Advised
Technical Specifications
Product Range
-
Audio Video Connector B
XLR Plug
Audio Video Connector A
Stereo Plug - 6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate