Print Page
Image is for illustrative purposes only. Please refer to product description.

350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.870 |
| 100+ | $11.180 |
| 250+ | $10.290 |
| 500+ | $9.550 |
| 1000+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000243
Newark Part No.74AC1535
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
