Print Page
Image is for illustrative purposes only. Please refer to product description.
1,248 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
1232 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $7.440 |
| 25+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000273
Newark Part No.85AC2139
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS000273 High Speed 4K HDMI Plug-to-Plug Cable Assembly from Pro Signal is 2.0 compatible and opitimised for 1080p, 4K, 2K and WQXGA resolutions. Features 19-pin plugs with gold-flash contacts and nickel-plated shell, black overmoulding and transparent dust cover.
- High Speed HDMI plug-to-plug lead
- HDMI 2.0 compatible
- Optimised for 1080P, 4K, 2K and WQXGA resolutions
- Contact resistance 2Ω max.
- Insulation resistance 10MΩ min. DC 300V/10ms
- Black 3.6mm OD cable
- Length 350 mm
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
13.8"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
350mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate