Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-81-330
Newark Part No.24R7147
Your Part Number
Technical Datasheet
2,166 In Stock
Need more?
29 Delivery in 1-3 Business Days(US stock)
2137 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.32 |
| 50+ | $60.30 |
| 100+ | $55.56 |
| 250+ | $51.25 |
| 500+ | $48.02 |
Price for:Each
Minimum: 1
Multiple: 1
$66.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF109S-81-330
Newark Part No.24R7147
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting Style1/4" Axial Port
Pressure Port Type1/4" Axial Port
Operating Pressure Min2.9psi
Operating Pressure Max11.9psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max25A
Pressure Port Size1/4"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF109S-81-330 is a Vacuum High Current Pressure Switch. Controllable hysteresis (deadband). Field adjustable vacuum set point, from -3-inch H₂O to -12psi. Snap action basic switch. Small size, lightweight.
- Silver contact point
- Polycarbonate case
- 40 to 150°F Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
1/4" Axial Port
Operating Pressure Max
11.9psi
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Fitting Style
1/4" Axial Port
Operating Pressure Min
2.9psi
Contact Configuration
SPDT
Switching Current Max
25A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate