Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00519
Newark Part No.26W6492
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Coaxial Cable TypeRG59
Connector Type BBNC Straight Plug
Impedance75ohm
Cable Length - Imperial10ft
Cable Length - Metric3.1m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-14066 from Pro Signal is a 10ft BNC male to male patch cable for video interconnections. It is a RG59, 70 ohm coaxial cable with pure copper conductors.
- Black colour cable
- Lead Length: 3m
- Connector Type A: BNC Plug 75ohm
- Connector Type B: BNC Plug 75ohm
- Impedance: 70ohm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Impedance
75ohm
Cable Length - Metric
3.1m
Product Range
-
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate