Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00564
Newark Part No.64T7417
Technical Datasheet
Connector to ConnectorRCA/Phono Plug to RCA/Phono Plug
Connector Type ARCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12466 from Pro-Signal is a 25ft composite video cable. Constructed of high quality, low loss 75ohm cable with moulded RCA connectors, it is great for both short and long composite video runs. Perfect for compact monitors in video racks, use with security cameras and similar applications. Used in sets of three it may also be used for legacy component video (Y/Pb/Pr) interconnection. Fully suitable for connection of coaxial SPDIF digital audio interfacing.
- Moulded RCA connectors with yellow insulators
- RG59/U cable
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
RCA/Phono Plug to RCA/Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
7.62m
Product Range
-
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate