Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00882
Newark Part No.64T7400
Technical Datasheet
Connector Type ATOSLINK Plug
Connector to ConnectorToslink Plug to Toslink Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12446 from Pro-Signal is a 4ft TOSLink optical cable with 4mm diameter jacket. It is ideal media for transferring digital audio signals with no degradation from EMI/RFI interference.
- Black PVC moulded male to male connectors
- Available in both 4mm and 5. 0mm cable jack diameters
Applications
Audio
Technical Specifications
Connector Type A
TOSLINK Plug
Connector Type B
TOSLINK Plug
Cable Length - Metric
1.22m
Product Range
-
Connector to Connector
Toslink Plug to Toslink Plug
Cable Length - Imperial
4ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
