Print Page
Image is for illustrative purposes only. Please refer to product description.

336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 250+ | $1.880 |
| 500+ | $1.690 |
| 1000+ | $1.540 |
| 5000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01511
Newark Part No.26M2032
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter8.3mm
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The PSG01511 is a 1-pin 8.3mm RCA/Phono Socket with gold plated copper contacts, gold plated copper body and red POM dielectric. This chassis mount audio/video female connector has solder termination.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Jack
Connector Body Material
Metal Body
External Diameter
8.3mm
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for PSG01511
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
