Print Page
Image is for illustrative purposes only. Please refer to product description.
506 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.100 |
10+ | $1.790 |
25+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01960
Newark Part No.43W7514
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax Type-
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeBNC Coaxial
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
BNC Male To RCA Male
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
-
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
SVHC
No SVHC (17-Jan-2023)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate