Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03032
Newark Part No.26W6767
Your Part Number
Technical Datasheet
547 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03032
Newark Part No.26W6767
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating-
Contact Plating-
Connector MountingFlange Mount
Connector ColourRed
Contact Material-
SVHCLead
Product Overview
Red Terminal Post Binding posts for 4mm banana plugs or spade terminals. Feature M4 mounting threads, hard plastic insulated screw covers and solder tag. Minimum spade terminal: 6mm.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Flange Mount
Contact Material
-
Current Rating
-
Contact Plating
-
Connector Colour
Red
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate