Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.600 |
Price for:Each
Minimum: 500
Multiple: 1
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03046
Newark Part No.64T7398
Technical Datasheet
Connector Type ATOSLINK Plug
Connector to ConnectorToslink Plug to Toslink Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 24-12440 from Pro-Signal is a 1.5ft TOSLink optical cable with 4mm diameter jacket. It is ideal media for transferring digital audio signals with no degradation from EMI/RFI interference.
- Black PVC moulded male to male connectors
- Available in both 4mm and 5. 0mm cable jack diameters
- Black PVC molded male-to-male connectors
Applications
Audio
Technical Specifications
Connector Type A
TOSLINK Plug
Connector Type B
TOSLINK Plug
Cable Length - Metric
500mm
Product Range
-
Connector to Connector
Toslink Plug to Toslink Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
