Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 10+ | $0.539 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03052
Newark Part No.64T7477
Technical Datasheet
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (2)
Connector Type BRCA Plug x 2
Cable Length - Imperial1.5ft
Cable Length - Metric0.5m
Jacket ColorBlack
Product Range-
SVHCLead
Alternatives for PSG03052
1 Product Found
Product Overview
Ideal for stereo connections between audio equipment components. Dual RCA male right/left channel color-coded (red; white). Nickel plated contacts.
Technical Specifications
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
0.5m
Product Range
-
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate