Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03110
Newark Part No.64T7442
Technical Datasheet
Connector Type ARCA/Phono Plugs (3)
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type BRCA Plug x 3
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12500 from Pro-Signal is a 1.5ft premium A/V cable. This high quality bonded A/V patch cable features gold plated RCA male to male connectors with moulded strain reliefs for added durability. Composite video and stereo audio connections in lengths up to 80feet.
- Composite video + stereo audio
- Metalized connectors feature molded strain reliefs for added durability
- Composite video and stereo audio inter-connections
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Connector Type B
RCA Plug x 3
Cable Length - Metric
457.2mm
Product Range
-
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate