Print Page
Image is for illustrative purposes only. Please refer to product description.
494 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.497 |
10+ | $0.497 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03598
Newark Part No.86T1732
Technical Datasheet
Product Range-
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialCopper
Contact Termination TypeScrew
SVHCLead
Product Overview
Connector can be used as a plug or a socket connector. Features: Nickel plated connector, screw termination.
- Connector can be used as a plug or a socket
- Gold plated connector
- Screw termination
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Current Rating
-
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Gender
Plug
Contact Plating
Gold Plated Contacts
Contact Material
Copper
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate