Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210100CC
Newark Part No.04R7705
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $9.900 |
10+ | $9.230 |
25+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210100CC
Newark Part No.04R7705
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Product Overview
The R-132G7210100CC is a 100mm RF Coaxial Cable Assembly, IP67 waterproof SMA bulkhead jack to a U.FL plug. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications, Imaging, Video & Vision
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector Type A
U.FL Right Angle Plug
Coaxial Cable Type
1.37mm
Cable Length - Imperial
3.9"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for R-132G7210100CC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate