Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210200CA
Newark Part No.04R7707
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.200 |
10+ | $7.660 |
25+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210200CA
Newark Part No.04R7707
Product RangeMiniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector Type AU.FL Right Angle Plug
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type1.37mm
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColorBlack
Product RangeMiniature Coaxial Cable Assemblies Series
Alternatives for R-132G7210200CA
1 Product Found
Product Overview
The R-132G7210200CA is a 200mm RF/Coaxial Cable Assembly with right angle U.FL plug to SMA bulkhead jack. It features black heat shrink tube and body and U.FL-LP-088 shell and terminal contact. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Connector Type A
U.FL Right Angle Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
Miniature Coaxial Cable Assemblies Series
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Connector Type B
SMA Bulkhead Jack
Cable Length - Imperial
7.87"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate