Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210100CB
Newark Part No.15R2282
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.270 |
| 5+ | $25.690 |
| 10+ | $23.070 |
Price for:Each
Minimum: 1
Multiple: 1
$29.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210100CB
Newark Part No.15R2282
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector Type AU.FL Straight Jack
Connector to ConnectorN-Type Bulkhead Jack to U.FL Jack
Coaxial Cable Type1.37mm
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R-632G7210100CB is a 100mm RF Coaxial Cable Assembly with UFL socket to IP67 N-type plug connection. This assembly performs up to 6GHz and offers 50Ω impedance.Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Technical Specifications
Connector Type A
U.FL Straight Jack
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector to Connector
N-Type Bulkhead Jack to U.FL Jack
Connector Type B
N Type Straight Bulkhead Jack
Cable Length - Imperial
3.94"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for R-632G7210100CB
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate