Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548CL-05-BG
Newark Part No.03P2505
Product RangeR13 Series
Technical Datasheet
1,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.280 |
| 25+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-548CL-05-BG
Newark Part No.03P2505
Product RangeR13 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13 Series
Panel Cutout Diameter12.1mm
Contact ConfigurationSPST
Switch Operation(On)-Off
Contact Current Max3A
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Voltage DC Nom28V
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max6A
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The R13-548CL-05-BG is a single-pole single-throw (SPST) illuminated Pushbutton Switch with solder terminals, ON-OFF (LED) function. The R13-584 series switch has green actuator.
- Three pin momentary action
- Current rating of 6A at 14VDC and 3A at 28VDC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Green actuator and black frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.1mm
Switch Operation
(On)-Off
Pushbutton Actuator Style
Round Raised
Contact Voltage DC Nom
28V
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
R13 Series
Contact Configuration
SPST
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
6A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R13-548CL-05-BG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability