Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-608C1-02-BB-5A
Newark Part No.03P2510
Product RangeR13 Series
Technical Datasheet
132 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 10+ | $0.264 |
| 25+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-608C1-02-BB-5A
Newark Part No.03P2510
Product RangeR13 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOff-On
Switch MountingPanel Mount
Product RangeR13 Series
Contact Current Max16A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Alternatives for R13-608C1-02-BB-5A
3 Products Found
Product Overview
The R13-608C1-02-BB-5A is a single-pole double-throw (SPDT) panel-mount Slide Switch with ON-OFF function. The R13 series switch supports vertical orientation.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
16A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
Off-On
Product Range
R13 Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate