Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRBM2-16RBVB
Newark Part No.99Y0301
Product RangeRBM Series
Technical Datasheet
134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.240 |
100+ | $1.240 |
250+ | $1.140 |
500+ | $1.140 |
1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRBM2-16RBVB
Newark Part No.99Y0301
Product RangeRBM Series
Technical Datasheet
Product RangeRBM Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
RBM Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate