Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1005040A1T
Newark Part No.29AK4703
Product RangeRFANT Series
Your Part Number
Technical Datasheet
3,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 10+ | $0.713 |
| 25+ | $0.626 |
| 50+ | $0.524 |
| 100+ | $0.441 |
| 250+ | $0.372 |
| 500+ | $0.318 |
| 1000+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1005040A1T
Newark Part No.29AK4703
Product RangeRFANT Series
Technical Datasheet
Center Frequency2.4GHz
Antenna Case Size1 mm x 0.5mm x 0.4mm
Product RangeRFANT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RFANT1005040A1T is a RFANT series ISM SMD antenna for ISM application at 2.4GHz. Suitable for small mobile and handheld devices with embedded ISM systems and ISM 2450MHz in smart phone, PDA and other handheld devices.
- Omni-directional radiation, linear vertical polarization
- Return loss is -7dB (typical), peak gain is 1dBi (typical)
- SMD with a small dimension of 1.0 X 0.5 X 0.37mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 50 ohm impedance
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
1 mm x 0.5mm x 0.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate