Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT2012090A0T
Newark Part No.29AK4705
Product RangeRFANT Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.701 |
10+ | $0.631 |
25+ | $0.576 |
50+ | $0.511 |
100+ | $0.456 |
250+ | $0.393 |
500+ | $0.348 |
1000+ | $0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT2012090A0T
Newark Part No.29AK4705
Product RangeRFANT Series
Technical Datasheet
Center Frequency2.4GHz
Antenna Case Size2mm x 1.25mm x 0.9mm
Product RangeRFANT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RFANT2012090A0T is a RFANT series multilayer ceramic antenna. Typical applications include 2400 ~ 2500 MHz working frequency, Bluetooth and wireless LAN.
- Omni-directional radiation, linear polarization
- 1.32dBi (typical) gain
- SMD with a small dimension of 2.0 x 1.25 x 0.9mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- 50 ohm impedance, 3W rated power
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
2mm x 1.25mm x 0.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability