Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT3216110E0T
Newark Part No.29AK4706
Product RangeRFANT Series
Technical Datasheet
1,998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.020 |
| 25+ | $0.934 |
| 50+ | $0.833 |
| 100+ | $0.746 |
| 250+ | $0.646 |
| 500+ | $0.574 |
| 1000+ | $0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT3216110E0T
Newark Part No.29AK4706
Product RangeRFANT Series
Technical Datasheet
Center Frequency1.5GHz
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product RangeRFANT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RFANT3216110E0T is a RFANT series multilayer ceramic antenna suitable for 2.4GHz ISM band RF applications, Bluetooth, wireless and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain
- SMD with a small dimension of 3.2 X 1.6 X 1.2mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 3W maximum power capacity
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
1.5GHz
Product Range
RFANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate