Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFBLN10050G9D0T
Newark Part No.29AK4713
Product RangeMP Balun Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.510 |
| 25+ | $0.448 |
| 50+ | $0.374 |
| 100+ | $0.316 |
| 250+ | $0.267 |
| 500+ | $0.228 |
| 1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFBLN10050G9D0T
Newark Part No.29AK4713
Product RangeMP Balun Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1.3dB
Phase Difference180° ± 10°
Balun Case Style0402
Frequency Min699MHz
Frequency Max960MHz
Product RangeMP Balun Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
699MHz
Product Range
MP Balun Series
Insertion Loss
1.3dB
Balun Case Style
0402
Frequency Max
960MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
