Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFLPF10050G9D0T
Newark Part No.29AK4720
Product RangeRFLPF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
10+ | $0.537 |
25+ | $0.473 |
50+ | $0.398 |
100+ | $0.336 |
250+ | $0.285 |
500+ | $0.245 |
1000+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFLPF10050G9D0T
Newark Part No.29AK4720
Product RangeRFLPF Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins4Pins
Pass Band Frequency824MHz to 915MHz
RF Filter ApplicationsGSM
Filter Case Style0402 [1005 Metric]
Product RangeRFLPF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
824MHz to 915MHz
Filter Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
No. of Pins
4Pins
RF Filter Applications
GSM
Product Range
RFLPF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate