Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG223
Newark Part No.24AJ1840
Coaxial Cable TypeRG223
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter5.3mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG223
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
-
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
5.3mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
-
Wire Gauge
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate