Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA1903041A1T
Newark Part No.29AK5098
Product RangeRGFRA Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.660 |
| 25+ | $2.420 |
| 50+ | $2.190 |
| 100+ | $2.000 |
| 250+ | $1.680 |
| 500+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRGFRA1903041A1T
Newark Part No.29AK5098
Product RangeRGFRA Series
Technical Datasheet
Center Frequency2.4GHz
Antenna Case Size19mm x 3mm x 3.8mm
Product RangeRGFRA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RGFRA1903041A1T is a RGFRA series FR4 antenna. Typical applications include Bluetooth, ISM 2.4GHz in smart phone, PDA and other handheld devices and ISM band 2.4GHz applications.
- Omni-directional radiation, linear polarization
- 1.2dBi (typical) gain, -10dB (max) return loss, 2.0 (max) VSWR
- Surface mounted devices with a small dimension of 20 x 3 x 4mm3
- Allow placing other components besides antenna or on the backside of PCB right underneath antenna
- Ideal for handheld devices application
- Operating temperature range from -40 to +85℃
Technical Specifications
Center Frequency
2.4GHz
Product Range
RGFRA Series
Antenna Case Size
19mm x 3mm x 3.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate