Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE2-3.2
Newark Part No.97K9001
Product RangeRVE
Technical Datasheet
1,349 In Stock
Need more?
44 Delivery in 1-3 Business Days(US stock)
1305 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $3.320 |
25+ | $3.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RVE2-3.2 is a blue #4 stud insulated Ring Terminal made of copper with vinyl insulator. It has crimp termination and it accepts up to 16 to 14AWG wire gauge. This RVE series is provided with easy cable entry guide to eliminate flared wire strands, bright electro-tinned finish which prevents oxidization, Full compliance to BS4579, IEC352-2, ISO1996 standards and a digit is indented above the crimp to verify correct usage.
- 600V at 75°C Maximum voltage
- 27A Rated current
- -20 to +85°C Temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
14AWG
Product Range
RVE
Insulator Material
Vinyl
Stud Size - Imperial
#5
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate