Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRVE5-8
Newark Part No.97K9003
Product RangeRVE
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.700 |
50+ | $17.120 |
100+ | $16.020 |
250+ | $14.640 |
500+ | $13.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
RVE
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
5.5mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RVE5-8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate