Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSBR3504
Newark Part No.16AC3463
Product RangeSBR35A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 100+ | $6.980 |
| 250+ | $6.520 |
| 500+ | $6.170 |
| 1000+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSBR3504
Newark Part No.16AC3463
Product RangeSBR35A
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product RangeSBR35A
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
35A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.2V
Forward Surge Current
500A
Product Range
SBR35A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability