Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDBMF-00915B0T2
Newark Part No.93K6427
Product RangeSDBMF
Your Part Number
Technical Datasheet
232 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 100+ | $5.260 |
| 250+ | $4.820 |
| 500+ | $4.430 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDBMF-00915B0T2
Newark Part No.93K6427
Product RangeSDBMF
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeCard Edge
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSDBMF
SVHCNo SVHC (16-Jan-2020)
Alternatives for SDBMF-00915B0T2
1 Product Found
Product Overview
The SDBMF-00915B0T2 from Multicomp Pro is a SD memory card connector.
- Right angle surface mount terminal
- 9 contacts
- Gold plating
- Write protect and card detect indication
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SD
Connector Type
Card Edge
Contact Material
Phosphor Bronze
Product Range
SDBMF
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate