Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 50+ | $6.280 |
| 100+ | $5.870 |
| 250+ | $5.530 |
| 500+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH10188R
Newark Part No.19P2807
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to IEC 60320 C5
Cable Length - Metric2m
Current Rating16A
Voltage Rating25VDC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
Mains Plug, Schuko to IEC 60320 C5
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
25VDC
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate