Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 5+ | $8.130 |
| 10+ | $7.720 |
| 25+ | $7.300 |
| 50+ | $6.890 |
| 100+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH89RD
Newark Part No.61M9724
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourRed
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
-
Tape Colour
Red
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate