Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00801B000-G
Newark Part No.44W8506
Technical Datasheet
320 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.233 | 
| 10+ | $0.233 | 
| 25+ | $0.233 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00801B000-G
Newark Part No.44W8506
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject Mechanism-
No. of Contacts8Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SIMMP-00801B000-G is an 8-pin SMT mounting system Mini SIM Connector with friction technology contact principle and shaft up/down/horizontal operating position. It has gold contact plating with surface mount right angle contact termination and thermoplastic insulation.
- 50mΩ Contact resistance (typical)
- 100mΩ Contact resistance (maximum)
- 5000 Cycles durability (minimum)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Insert & Eject Mechanism
-
Contact Material
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate