Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-P0605BTR2-0
Newark Part No.44W9263
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.472 | 
| 100+ | $0.472 | 
| 250+ | $0.472 | 
| 500+ | $0.472 | 
| 1000+ | $0.472 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-P0605BTR2-0
Newark Part No.44W9263
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SIMMP-P0605BTR2-0
1 Product Found
Product Overview
The SIMMP-P0605BTR2-0 is a 6-contact push-push mini SIM Card Connector with 5µinch gold plating copper alloy contacts and high temperature plastic insulator. This connector comes with a cover.
- 50mΩ Maximum contact resistance
- <gt/>1000MΩ Minimum insulation resistance
- -40 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate