Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-P0805BTR2-0
Newark Part No.44W9265
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $4.100 |
100+ | $3.320 |
250+ | $3.060 |
500+ | $2.820 |
1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-P0805BTR2-0
Newark Part No.44W9265
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
-
Technical Docs (2)
Alternatives for SIMMP-P0805BTR2-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate