Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIP-04T
Newark Part No.74M4508
Product RangeSIP
Technical Datasheet
3,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
25+ | $1.830 |
50+ | $1.630 |
100+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIP-04T
Newark Part No.74M4508
Product RangeSIP
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max5V
Contact Current DC Max10mA
Product RangeSIP
Switch TypeSIP
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
10mA
Switch Type
SIP
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
5V
Product Range
SIP
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SIP-04T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability