Print Page
Image is for illustrative purposes only. Please refer to product description.
315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.325 |
10+ | $0.325 |
25+ | $0.325 |
100+ | $0.325 |
250+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSJ214
Newark Part No.19P1937
Technical Datasheet
No. of Contacts-
GenderJack
Contact Plating-
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SJ214 is a RCA/Phono Phone Connector features solder contacts termination and ideal for panel mounting.
- 3.2mm Pin diameter
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Imaging, Video & Vision, Communications & Networking
Technical Specifications
No. of Contacts
-
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate