Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ16A
Newark Part No.05AC0106
Product RangeSMAJ
Technical Datasheet
Packaging Options
5,264 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.135 |
250+ | $0.106 |
500+ | $0.097 |
1000+ | $0.090 |
5000+ | $0.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ16A
Newark Part No.05AC0106
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max28.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage21.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
16V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (07-Nov-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
28.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
21.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SMAJ16A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate