Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ20A+
Newark Part No.05AC0109
Product RangeSMAJ
Technical Datasheet
Packaging Options
1,989 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.015 |
| 10+ | $0.015 |
| 25+ | $0.015 |
| 50+ | $0.015 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMAJ20A+
Newark Part No.05AC0109
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max35.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage27.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (07-Nov-2024)
Alternatives for SMAJ20A+
3 Products Found
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (07-Nov-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
35.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
27.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate