Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ5928B
Newark Part No.27AK4363
Also Known AsMP009048
Your Part Number
8,295 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.527 | $0.019 |
| 10+ | $0.443 | $0.019 |
| 50+ | $0.186 | $0.019 |
| 100+ | $0.127 | $0.019 |
| 500+ | $0.092 | $0.019 |
| 1000+ | $0.078 | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMBJ5928B
Newark Part No.27AK4363
Also Known AsMP009048
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
