Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-50
Newark Part No.28W2083
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,027.090 |
| 10+ | $961.100 |
| 25+ | $907.470 |
| 50+ | $878.600 |
| 100+ | $849.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,027.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP1-50
Newark Part No.28W2083
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate