Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12222
Newark Part No.06H1246
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.830 |
| 5+ | $84.840 |
| 10+ | $73.530 |
| 25+ | $64.870 |
| 100+ | $57.700 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$104.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12222
Newark Part No.06H1246
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack / White
Internal Diameter11.126mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC12222 is a black/white tracer braided flame-retardant Expandable Sleeving made of PE (polyester). It features self-fitting over many shapes and sizes and it does not trap heat or humidity.
- Fray resistant, can be cut with scissors
- -70 to 125°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
30.5m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
11.126mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate