Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
50+ | $1.810 |
100+ | $1.810 |
250+ | $1.810 |
500+ | $1.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14912
Newark Part No.80K5354
Technical Datasheet
Accessory TypeStrain Relief Boot
No. of Positions1Positions
For Use WithRJ-45
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC14912 is a yellow Strain Relief Boot made of flexible PVC (polyvinylchloride) compound. This slide-on strain relief boot is suitable for use with the RJ-45 plugs.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Boot
For Use With
RJ-45
Product Range
-
No. of Positions
1Positions
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SPC14912
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate