Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20766
Newark Part No.04M7948
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Jack
Connector Type BBNC Straight Jack
Coaxial Cable TypeRG59B
Impedance75ohm
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC20766 is a 60-inch black RG-59B/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight jack connection. The RF connectors paired with coaxial cable produce quality performance.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector Type A
BNC Straight Plug
Connector Type B
BNC Straight Jack
Impedance
75ohm
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG59B
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate